MegaSurge Inrush Current Limiters

Ametherm's MegaSurge Inrush Current Limiter is Rugged. Specially designed to withstand up to 50 Amps of Steady State Current and 900 joules of input energy.

Inrush Current Limiters

▪ AC Motors ▪ Frequency Generators
▪ Power Supplies ▪ Plasma Cutting Tools
▪ Motor Drives ▪ MRI Machines
▪ Audio Amplifiers ▪ Toroidal Transformers
▪ Battery Chargers

Inrush Current Limiters
Part R SSI
Max
Joules
Max
Max cap
120 vac
Max cap
240 vac
Max cap
480 vac
D Max
(mm)
T Nom
(mm)
Digikey Newark Farnell
MS32 0R536 0.5 36 250 16,000 4,341 1,003 31 7 570-1012-ND 72J6617
MS32 0R540 0.5 40 250 13,500 4,341 1,003 31 7 570-1013-ND 72J6618
MS35 0R550 0.5 50 900 62,000 15,629 3,612 37 9 570-1023-ND 72J6628 9006133
MS32 1R036 1.0 36 300 20,700 5,209 1,204 31 7 570-1016-ND 72J6619 1530567
MS35 1R040 1.0 40 800 55,000 13,893 3,211 37 11 570-1025-ND 72J6629 9006141
MS32 2R025 2.0 25 300 20,700 5,209 1,204 31 10 570-1019-ND 72J6622 9006079
MS35 2R035 2.0 35 750 51,900 13,024 3,010 37 4 570-1027-ND 72J6631 9006168
MS35 3R030 3.0 30 750 51,600 13,024 3,010 37 10 570-1028-ND 72J6633 9006184
MS32 5R020 5.0 20 300 20,700 5,209 1,204 31 7 570-1021-ND 72J6625 9006109
MS35 5R025 5.0 25 600 41,250 10,419 2,408 37 10 570-1029-ND 72J6634
MS32 7R015 7.0 15 250 17,000 4,341 1,003 31 10 570-1022-ND 72J6627
MS22 10008 10.0 8 200 13,850 3,473 802 23 10 570-1003-ND 72J6608 9005935
MS32 10015 10.0 15 250 19,250 4,341 1,003 31 9 570-1014-ND 72J6620 9006052
MS35 10018 10.0 18 500 34,000 8,683 2,007 37 11 570-1024-ND 72J6630 9006150
MS32 15012 15.0 12 250 17,300 4,341 1,003 31 10 570-1015-ND 72J6621 9006060
MS22 20005 20.0 5 180 12,000 3,125 722 23 8 570-1007-ND 72J6612 9005978
MS32 20008 20.0 8 250 17,300 4,341 1,003 31 10 570-1017-ND 72J6623
MS32 20010 20.0 10 250 17,000 4,341 1,003 31 10 570-1018-ND 72J6624 9006095
MS35 20010 20.0 10 500 34,000 8,683 2,007 37 11 570-1026-ND 72J6632 9006176
MS15 30004 30.0 4 135 9,300 2,344 541 17 8 570-1001-ND 72J6606 9005900
MS22 30005 30.0 5 150 10,300 2,604 602 23 9 570-1009-ND 72J6614
MS15 40004 40.0 4 135 9,300 2,344 541 17 8 570-1002-ND 72J6607 9005919
MS22 50004 50.0 4 240 16,400 4,167 963 23 10 570-1010-ND 72J6615 9006001
MS32 50006-L 50.0 6 250 780 4,341 1,003 31 7 570-1020-ND 72J6626 9006117
MS22 75004 75.0 4 240 16,400 4,167 963 23 9 570-1011-ND 72J6616 9006010
MS22 12102 120.0 2 220 15,000 3,820 883 23 10 570-1004-N 72J6609
MS22 12103 120.0 3 220 15,000 3,820 883 23 10 570-1005-ND 72J6610 9005951
MS22 12104 120.0 4 220 15,220 3,820 883 23 10 570-1006-ND 72J6611 9005960
MS12 15102 150.0 2 110 7,500 1,910 441 14 9 570-1000-ND 72J6605 9005897
MS22 22103 220.0 4 75 5,100 1,302 301 23 10 570-1008-ND 72J6613 9005986